Part Details for 1N4942 by Formosa Microsemi Co Ltd
Overview of 1N4942 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4942
1N4942 CAD Models
1N4942 Part Data Attributes
|
1N4942
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4942
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for 1N4942
This table gives cross-reference parts and alternative options found for 1N4942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK120B | Rectifier Diode, | MERITEK Electronics Corporation | 1N4942 vs SK120B |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, | Continental Device India Ltd | 1N4942 vs SS120 |
FS1D | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | 1N4942 vs FS1D |
ES1DLHMQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4942 vs ES1DLHMQG |
HS1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N4942 vs HS1DLWHRVG |
E1DFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4942 vs E1DFSF4 |
CDBMS1200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4942 vs CDBMS1200-HF |
MBR120AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | 1N4942 vs MBR120AFC_R1_00001 |
ERB44-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | 1N4942 vs ERB44-02 |
FR103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | 1N4942 vs FR103 |