Part Details for 1N4937GP by International Semiconductor Inc
Overview of 1N4937GP by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4937GP
1N4937GP CAD Models
1N4937GP Part Data Attributes
|
1N4937GP
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4937GP
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4937GP
This table gives cross-reference parts and alternative options found for 1N4937GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4937GPHE3/73 | Vishay Semiconductors | Check for Price | SWITING 600V 1A 2PIN DO-204AL AMMO - Ammo Pack | 1N4937GP vs 1N4937GPHE3/73 |
1N4937GP-E3/73 | Vishay Semiconductors | Check for Price | DIODE FAST SW 1A 600V DO-204AL | 1N4937GP vs 1N4937GP-E3/73 |
1N4937GP-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4937GP vs 1N4937GP-E3/73 |
1N4937GP | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN | 1N4937GP vs 1N4937GP |
1N4937GP | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | 1N4937GP vs 1N4937GP |
1N4937GP | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | 1N4937GP vs 1N4937GP |
1N4937GP-E3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4937GP vs 1N4937GP-E3/54 |