1N4937GC1
Yangzhou Yangjie Electronics Co Ltd
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of 1N4937GC1 by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4937GC1 by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4937GC1 by Yangzhou Yangjie Electronics Co Ltd

1N4937GC1
Yangzhou Yangjie Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4937GC1
    Yangzhou Yangjie Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for 1N4937GC1

This table gives cross-reference parts and alternative options found for 1N4937GC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937GC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4937GC1 vs 1N4937
1N4937RL 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi 1N4937GC1 vs 1N4937RL
UF4005 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4937GC1 vs UF4005
1N4937G-A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937GC1 vs 1N4937G-A
1N4937GR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4937GC1 vs 1N4937GR0G
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4937GC1 vs 1N4937G
1N4937 600 V, 1.0 A Fast Recovery Rectifier, 5000-REEL onsemi 1N4937GC1 vs 1N4937
1N4937-H Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N4937GC1 vs 1N4937-H
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1N4937GC1 vs 1N4937G
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937GC1 vs 1N4937G
Part Number Description Manufacturer Compare
1N4005G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc 1N4937GC1 vs 1N4005G
1N4937GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 General Instrument Corp 1N4937GC1 vs 1N4937GP
MUR160AHR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4937GC1 vs MUR160AHR0G
1N4005T50A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4937GC1 vs 1N4005T50A
MUR160AR0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4937GC1 vs MUR160AR0
UF4005-GT3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4937GC1 vs UF4005-GT3
UF4005G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937GC1 vs UF4005G
1N4005H03-4 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4937GC1 vs 1N4005H03-4
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Surge Components Inc 1N4937GC1 vs 1N4937
1N4937-T3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4937GC1 vs 1N4937-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4937GC1 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4937GC1 by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when 1N4937GC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4937GC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4937GC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4937GC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4937GC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4937GC1 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: