1N4937B0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN

Overview of 1N4937B0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4937B0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4937B0G by Taiwan Semiconductor

1N4937B0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4937B0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN
    VS

Alternate Parts for 1N4937B0G

This table gives cross-reference parts and alternative options found for 1N4937B0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937B0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4005 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4937B0G vs UF4005
1N4005GR0G Rectifier Diode, Taiwan Semiconductor 1N4937B0G vs 1N4005GR0G
PS106R_B0_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4937B0G vs PS106R_B0_10001
1N4937GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 1N4937B0G vs 1N4937GP
FR105 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 HY Electronic Corp 1N4937B0G vs FR105
BA158GX0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4937B0G vs BA158GX0
1N4005_AY_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4937B0G vs 1N4005_AY_10001
1N4005E/56 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4937B0G vs 1N4005E/56
1N4937-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4937B0G vs 1N4937-G
1N4005G-B Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937B0G vs 1N4005G-B
Part Number Description Manufacturer Compare
1N4937G-LF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937B0G vs 1N4937G-LF
BA158-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4937B0G vs BA158-TP-HF
UF4005G-TB Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937B0G vs UF4005G-TB
1N4937GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4937B0G vs 1N4937GP-E3/73
1N4247GP/92 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4937B0G vs 1N4247GP/92
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937B0G vs 1N4937G
MUR160AHR1G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4937B0G vs MUR160AHR1G
BA158GP-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4937B0G vs BA158GP-AP
PG106R_B0_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4937B0G vs PG106R_B0_00001
GP10JHM3/73 DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4937B0G vs GP10JHM3/73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4937B0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4937B0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N4937B0G would you like to use for your alert(s)?
  • Please alert me when 1N4937B0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4937B0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4937B0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4937B0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4937B0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4937B0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: