Part Details for 1N4936R by Microsemi Corporation
Overview of 1N4936R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936R
1N4936R CAD Models
1N4936R Part Data Attributes
|
1N4936R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4936R
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4936R
This table gives cross-reference parts and alternative options found for 1N4936R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4936GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N4936R vs 1N4936GP |
1N4936X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 | Microsemi Corporation | 1N4936R vs 1N4936X |
1N4936-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4936R vs 1N4936-T/B |
1N4936-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4936R vs 1N4936-B |
1N4936-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4936R vs 1N4936-T/R |