Part Details for 1N4936GPT26R by Fairchild Semiconductor Corporation
Overview of 1N4936GPT26R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936GPT26R
1N4936GPT26R CAD Models
1N4936GPT26R Part Data Attributes
|
1N4936GPT26R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4936GPT26R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.73 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4936GPT26R
This table gives cross-reference parts and alternative options found for 1N4936GPT26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936GPT26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4936GP | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | 1N4936GPT26R vs 1N4936GP |
1N4936GPE/54 | Vishay Semiconductors | Check for Price | 1N4936GPE/54 | 1N4936GPT26R vs 1N4936GPE/54 |
1N4936GP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | 1N4936GPT26R vs 1N4936GP |
1N4936GP/72 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4936GPT26R vs 1N4936GP/72 |
1N4936GPTR | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4936GPT26R vs 1N4936GPTR |
1N4936GPE/16 | Vishay Semiconductors | Check for Price | 1N4936GPE/16 | 1N4936GPT26R vs 1N4936GPE/16 |
1N4936GP.TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | 1N4936GPT26R vs 1N4936GP.TR |
1N4936GPT50R | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN | 1N4936GPT26R vs 1N4936GPT50R |