-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4936CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
4223 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
637-1N4936
|
Mouser Electronics | Rectifiers Diode, Fast, DO-41, 400V, 1A, 150C RoHS: Compliant | 14684 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - DO-41 - 400V - 1A - 200ns RoHS: Compliant | 0 |
|
$0.0135 / $0.0177 | Buy Now |
DISTI #
1N4936-DIO
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 30A, DO41, 200ns Min Qty: 25 | 3850 |
|
$0.0162 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4936
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4936
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4936 vs 1N4004 |
STTH1R04 | Ultrafast recovery diode | STMicroelectronics | 1N4936 vs STTH1R04 |
1N4004-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4936 vs 1N4004-B |
1N4936_R2_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4936 vs 1N4936_R2_10001 |
1N4004FF | 1A, 400V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N4936 vs 1N4004FF |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4936 vs 1N4004 |
HER105-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4936 vs HER105-T3 |
1N4004G-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4936 vs 1N4004G-H |
1N4936_B0_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4936 vs 1N4936_B0_00001 |
HER105G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4936 vs HER105G |