Diodes
1N4936
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN

Overview of 1N4936 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4936 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4936 by International Semiconductor Inc

1N4936
International Semiconductor Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
DO-41
Package Description
PLASTIC, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4936
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for 1N4936

This table gives cross-reference parts and alternative options found for 1N4936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4936 vs 1N4004
SF16GB0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4936 vs SF16GB0G
1N4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-15, 2 PIN Semitronics Corp 1N4936 vs 1N4936
1N4004G Rectifier Diode, 1 Element, 1A, 400V V(RRM) PRO-AN Electronic Co Ltd 1N4936 vs 1N4004G
PG4004_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4936 vs PG4004_AY_00001
PG4004-AU_AY_000A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4936 vs PG4004-AU_AY_000A1
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN Semitronics Corp 1N4936 vs 1N4004
BA157G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4936 vs BA157G
BA157GR0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4936 vs BA157GR0G
1N4944GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Microsemi Corporation 1N4936 vs 1N4944GP
Part Number Description Manufacturer Compare
GS1GDWG_R2_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor 1N4936 vs GS1GDWG_R2_00001
1N4936G-H Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4936 vs 1N4936G-H
1N4936GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4936 vs 1N4936GP-E3/54
FR104G-H Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4936 vs FR104G-H
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4936 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N4936 vs 1N4004
SF16GA0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4936 vs SF16GA0G
HER105 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4936 vs HER105
1N4936-T Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4936 vs 1N4936-T
GP10G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 Microsemi Corporation 1N4936 vs GP10G

Related Parts for 1N4936

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4936 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4936 by International Semiconductor Inc

  • Please alert me when 1N4936 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4936 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4936 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4936 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4936.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4936 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: