Part Details for 1N4935GP-E3/54 by Vishay Intertechnologies
Overview of 1N4935GP-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4935GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2332
|
Newark | 1A,200V,200Ns, supert, not For New Design |Vishay 1N4935GP-E3/54 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1910 | Buy Now |
DISTI #
1N4935GP-E3/54
|
Avnet Americas | 1A,200V,200NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: 1N4935GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1307 | Buy Now |
DISTI #
625-1N4935GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt Glass Passivated RoHS: Compliant | 8225 |
|
$0.1360 / $0.4900 | Buy Now |
DISTI #
1N4935GP-E3/54
|
TTI | Rectifiers 1.0 Amp 200 Volt Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1340 | Buy Now |
Part Details for 1N4935GP-E3/54
1N4935GP-E3/54 CAD Models
1N4935GP-E3/54 Part Data Attributes
|
1N4935GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4935GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4935GP-E3/54
This table gives cross-reference parts and alternative options found for 1N4935GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4935GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | 1N4935GP-E3/54 vs 1N4935GP |
1N4003GR1 | Rectifier Diode, | Taiwan Semiconductor | 1N4935GP-E3/54 vs 1N4003GR1 |
SF14-B | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4935GP-E3/54 vs SF14-B |
1N4003G-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4935GP-E3/54 vs 1N4003G-T3 |
1N4003GP-B | Rectifier Diode, | Micro Commercial Components | 1N4935GP-E3/54 vs 1N4003GP-B |
1N4935GA1G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4935GP-E3/54 vs 1N4935GA1G |
FGP10D-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4935GP-E3/54 vs FGP10D-E3/54 |
GP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | 1N4935GP-E3/54 vs GP10D |
1N4935G | 200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | 1N4935GP-E3/54 vs 1N4935G |
UF4003A1G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4935GP-E3/54 vs UF4003A1G |