There are no models available for this part yet.
Overview of 1N4935G by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 1N4935G by JGD Semiconductors Co Ltd
Part Data Attributes for 1N4935G by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Alternate Parts for 1N4935G
This table gives cross-reference parts and alternative options found for 1N4935G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1DFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4935G vs G1DFF1 |
FSS120WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Fagor Electrónica | 1N4935G vs FSS120WHE3TRTB |
ES1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N4935G vs ES1DLW |
UF1DT&R | Rectifier Diode, | Continental Device India Ltd | 1N4935G vs UF1DT&R |
FM4003-MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4935G vs FM4003-MH |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | 1N4935G vs SS120 |
CD1408-R1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 1N4935G vs CD1408-R1200 |
ES1DFS | Rectifier Diode, | Taiwan Semiconductor | 1N4935G vs ES1DFS |
SS120ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4935G vs SS120ALH |
S1DLHMTG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4935G vs S1DLHMTG |
Related Parts for 1N4935G
-
1N4944Rectifier Diodes
-
1N4571Zener Diodes
-
GRM1885C1H102FA01DFixed Capacitors
-
1N6119ATransient Suppressors
-
IRFP250PBFPower Field-Effect Transistors
-
CRCW0805680KFKTAFixed Resistors
-
UC3843ANSwitching Regulator or Controllers
-
PMCM4401UPESmall Signal Field-Effect Transistors
-
MMBTA28Small Signal Bipolar Transistors