1N4934GP
Description: Rectifier Diode,

Overview of 1N4934GP by CHENMKO Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4934GP by CHENMKO Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4934GP by CHENMKO Enterprise Co Ltd

1N4934GP
CHENMKO Enterprise Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CHENMKO ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.2 µs
Reverse Test Voltage
100 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4934GP
    CHENMKO Enterprise Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for 1N4934GP

This table gives cross-reference parts and alternative options found for 1N4934GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4934GPHE3/54 SWITING 100V 1A 2PIN DO-204AL - Tape and Reel Vishay Semiconductors 1N4934GP vs 1N4934GPHE3/54
1N4934GP-E3/73 SWITING 100V 1A 2PIN DO-204AL - Ammo Pack Vishay Semiconductors 1N4934GP vs 1N4934GP-E3/73
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM) Diodes Incorporated 1N4934GP vs 1N4934GP
1N4934GP-E3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4934GP vs 1N4934GP-E3
1N4934GP/74 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4934GP vs 1N4934GP/74
1N4934GP Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN Surge Components Inc 1N4934GP vs 1N4934GP
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM) Vishay Intertechnologies 1N4934GP vs 1N4934GP
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Fagor Electrónica 1N4934GP vs 1N4934GP
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N4934GP vs 1N4934GP
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Lite-On Semiconductor Corporation 1N4934GP vs 1N4934GP
Part Number Description Manufacturer Compare
MPG06B/23 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE, PLASTIC, CASE MPG06, 2 PIN Vishay Semiconductors 1N4934GP vs MPG06B/23
1S100 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N4934GP vs 1S100
UGF110 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GLASS HERMETIC DO-41, 2PIN Microsemi Corporation 1N4934GP vs UGF110
1N4002/4 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL Vishay Semiconductors 1N4934GP vs 1N4002/4
MUR110-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components 1N4934GP vs MUR110-BP
S5688B DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3F2A, 2 PIN, Signal Diode Toshiba America Electronic Components 1N4934GP vs S5688B
10DDA10 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Nihon Inter Electronics Corporation 1N4934GP vs 10DDA10
MS110 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1N4934GP vs MS110
SB1100 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4934GP vs SB1100
10DRA10 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation 1N4934GP vs 10DRA10

Related Parts for 1N4934GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4934GP by CHENMKO Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4934GP by CHENMKO Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of 1N4934GP would you like to use for your alert(s)?
  • Please alert me when 1N4934GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4934GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4934GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4934GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4934GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4934GP by CHENMKO Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: