Diodes
1N4934-T
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN

Overview of 1N4934-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4934-T by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-1N4934-T
Mouser Electronics Rectifiers DO-41 1A 100V 200ns RoHS: Compliant 0
  • 5,000 $0.0370
  • 15,000 $0.0370
  • 50,000 $0.0330
  • 100,000 $0.0320
$0.0320 / $0.0370 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0334
  • 30,000 $0.0243
  • 60,000 $0.0229
  • 105,000 $0.0225
  • 150,000 $0.0222
  • 255,000 $0.0219
  • 510,000 $0.0215
$0.0215 / $0.0334 Buy Now

CAD Models for 1N4934-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4934-T by Rectron Semiconductor

1N4934-T
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-41
Package Description
PLASTIC, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
Additional Feature
HIGH CURRENT CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4934-T
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for 1N4934-T

This table gives cross-reference parts and alternative options found for 1N4934-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4934G-H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4934-T vs 1N4934G-H
PG4934_AY_10001 Rectifier Diode, PanJit Semiconductor 1N4934-T vs PG4934_AY_10001
1N4934GP-TP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4934-T vs 1N4934GP-TP-HF
1N4934X Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 Microsemi Corporation 1N4934-T vs 1N4934X
1N4934G-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4934-T vs 1N4934G-T
1N4934-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies 1N4934-T vs 1N4934-E3/54
1N4934TR-RPCU Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4934-T vs 1N4934TR-RPCU
1N4934L-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Diodes Incorporated 1N4934-T vs 1N4934L-T
1N4934 1A, 100V, SILICON, SIGNAL DIODE NXP Semiconductors 1N4934-T vs 1N4934
1N4934_B0_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4934-T vs 1N4934_B0_00001
Part Number Description Manufacturer Compare
1A2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4934-T vs 1A2
HER102H03-4 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934-T vs HER102H03-4
1F2_B0_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1N4934-T vs 1F2_B0_10001
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 General Instrument Corp 1N4934-T vs 1N4002
CRSH1-10 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Central Semiconductor Corp 1N4934-T vs CRSH1-10
1N4002-GT3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4934-T vs 1N4002-GT3
1N4002E/4H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4934-T vs 1N4002E/4H
RL102N02 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Diodes Incorporated 1N4934-T vs RL102N02
RL102GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, A-405, 2 PIN Micro Commercial Components 1N4934-T vs RL102GP
1N4002TR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Nihon Inter Electronics Corporation 1N4934-T vs 1N4002TR

Related Parts for 1N4934-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4934-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4934-T by Rectron Semiconductor

  • Please alert me when 1N4934-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4934-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4934-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4934-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4934-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4934-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: