Part Details for 1N4934-A by Diodes Incorporated
Overview of 1N4934-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 1N4934-A
1N4934-A CAD Models
1N4934-A Part Data Attributes
|
1N4934-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4934-A
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4934-A
This table gives cross-reference parts and alternative options found for 1N4934-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N4934-A vs 1N4934GPP |
1N4934GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microsemi Corporation | 1N4934-A vs 1N4934GP |
1N4934H02-3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-A vs 1N4934H02-3 |
1N4934GU02 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-A vs 1N4934GU02 |
1N4934GM05 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-A vs 1N4934GM05 |
1N4934G-A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4934-A vs 1N4934G-A |
1N4934H02-5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-A vs 1N4934H02-5 |
1N4934G | 100 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | 1N4934-A vs 1N4934G |
1N4934GH03-3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-A vs 1N4934GH03-3 |
1N4934GH02-4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-A vs 1N4934GH02-4 |