Part Details for 1N4933T50R by Fairchild Semiconductor Corporation
Overview of 1N4933T50R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933T50R
1N4933T50R CAD Models
1N4933T50R Part Data Attributes
|
1N4933T50R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4933T50R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4933T50R
This table gives cross-reference parts and alternative options found for 1N4933T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4933GPT26A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933GPT26A |
1N4933GP.TR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933GP.TR |
1N4933GPT26R | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933GPT26R |
1N4933GP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Fagor Electrónica | 1N4933T50R vs 1N4933GP |
1N4933T50A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933T50A |
1N4933T26A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933T26A |
1N4933GP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933GP |
1N4933GPT50A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4933T50R vs 1N4933GPT50A |