1N4933A1G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of 1N4933A1G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4933A1G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4933A1G by Taiwan Semiconductor

1N4933A1G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4933A1G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for 1N4933A1G

This table gives cross-reference parts and alternative options found for 1N4933A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4933A1G vs 1N4933
HER101GR0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4933A1G vs HER101GR0
PG100R_R2_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4933A1G vs PG100R_R2_00001
UF4001A0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4933A1G vs UF4001A0
SF11 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1N4933A1G vs SF11
1N4001GA0G Rectifier Diode, Taiwan Semiconductor 1N4933A1G vs 1N4001GA0G
FR101-BP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4933A1G vs FR101-BP-HF
1N4933A0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4933A1G vs 1N4933A0G
UF1AHR1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4933A1G vs UF1AHR1
RGP10A-M3/54 DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4933A1G vs RGP10A-M3/54
Part Number Description Manufacturer Compare
1N4001H03-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4933A1G vs 1N4001H03-1
SF11 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp 1N4933A1G vs SF11
1N4001M02 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4933A1G vs 1N4001M02
MUR105S Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi 1N4933A1G vs MUR105S
ER100_R2_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4933A1G vs ER100_R2_10001
UF100G_AY_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4933A1G vs UF100G_AY_10001
UF4001HR1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4933A1G vs UF4001HR1G
1N4001AT-93 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4933A1G vs 1N4001AT-93
1N4001M04 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4933A1G vs 1N4001M04
FR101A0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4933A1G vs FR101A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4933A1G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4933A1G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N4933A1G would you like to use for your alert(s)?
  • Please alert me when 1N4933A1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4933A1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4933A1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4933A1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4933A1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4933A1G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: