Part Details for 1N485BT50R by Texas Instruments
Overview of 1N485BT50R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N485BT50R
1N485BT50R CAD Models
1N485BT50R Part Data Attributes:
|
1N485BT50R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N485BT50R
Texas Instruments
200V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N485BT50R
This table gives cross-reference parts and alternative options found for 1N485BT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N485BT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N485BT26A | 200V, SILICON, SIGNAL DIODE | Texas Instruments | 1N485BT50R vs 1N485BT26A |
1N485BT26R | 200V, SILICON, SIGNAL DIODE | Texas Instruments | 1N485BT50R vs 1N485BT26R |
1N485BT50A | 200V, SILICON, SIGNAL DIODE | Texas Instruments | 1N485BT50R vs 1N485BT50A |