Part Details for 1N483B by General Diode Corp
Overview of 1N483B by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N483B
1N483B CAD Models
1N483B Part Data Attributes:
|
1N483B
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N483B
General Diode Corp
Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N483B
This table gives cross-reference parts and alternative options found for 1N483B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N483B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N483B | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-204MB, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Vishay Semiconductors | 1N483B vs 1N483B |
294277426 | https://4donline.ihs.com/images/VipMasterIC/IC/UNIT/UNITD006/UNITD006-8-7.pdf | Obsolete | 1N483B vs 294277426 |
JANTX1N483 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | 1N483B vs | |
8.85 | 285649170 | https://4donline.ihs.com/images/VipMasterIC/IC/UNIT/UNITD006/UNITD006-8-7.pdf?hkey=EF798316E3902B6ED9A73243A3159BB0 | 1N483B vs 8.85 |
Unitrode Corporation | 1N483B | 1N483 | 1N483B vs Unitrode Corporation |
Transferred | 750407062 | 2188 | 1N483B vs Transferred |
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | JAN1N483B | 1N483B vs Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | |
7.06 | 747960789 | 1N483B vs | |
JAN1N483 | Unitrode Corporation | 1N483B vs JAN1N483 | |
293710947 | Obsolete | 1N483B vs 293710947 |