Part Details for 1N4829B by New Jersey Semiconductor Products Inc
Overview of 1N4829B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4829B
1N4829B CAD Models
1N4829B Part Data Attributes
|
1N4829B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4829B
New Jersey Semiconductor Products Inc
AXIAL LEADS DIODES
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.61 V | |
Forward Voltage-Min (VF) | 1.16 V |