Part Details for 1N4799A by Cobham PLC
Overview of 1N4799A by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4799A
1N4799A CAD Models
1N4799A Part Data Attributes
|
1N4799A
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4799A
Cobham PLC
Variable Capacitance Diode, 82pF C(T), 17V, Silicon, Abrupt, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 17 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.26 | |
Diode Capacitance-Nom | 82 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 15 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N4799A
This table gives cross-reference parts and alternative options found for 1N4799A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4799A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4799A | Variable Capacitance Diode, 82pF C(T), Silicon, Abrupt, DO-14, | Spectrum Control | 1N4799A vs 1N4799A |
1N4799A | Variable Capacitance Diode, 82pF C(T), 15V, Silicon, DO-7 | International Semiconductor Inc | 1N4799A vs 1N4799A |
1N4799A | Variable Capacitance Diode, 82pF C(T), Silicon, Abrupt | Msi Electronics Inc | 1N4799A vs 1N4799A |