Part Details for 1N4795B by Cobham Semiconductor Solutions
Overview of 1N4795B by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4795B
1N4795B CAD Models
1N4795B Part Data Attributes
|
1N4795B
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
1N4795B
Cobham Semiconductor Solutions
Variable Capacitance Diode, 39pF C(T), 22V, Silicon, Abrupt, DO-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/MICROMETRICS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 22 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 2.34 | |
Diode Capacitance-Nom | 39 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 15 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N4795B
This table gives cross-reference parts and alternative options found for 1N4795B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4795B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4795B | Variable Capacitance Diode, 39pF C(T), 22V, Silicon, Abrupt, DO-7 | Cobham PLC | 1N4795B vs 1N4795B |
1N4795B | Variable Capacitance Diode, 39pF C(T), 20V, Silicon, DO-7 | International Semiconductor Inc | 1N4795B vs 1N4795B |