Part Details for 1N4790 by Aeroflex Inc
Overview of 1N4790 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4790
1N4790 CAD Models
1N4790 Part Data Attributes
|
1N4790
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
1N4790
Aeroflex Inc
15pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 2.37 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 15 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N4790
This table gives cross-reference parts and alternative options found for 1N4790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4790 | Variable Capacitance Diode, 15pF C(T), Silicon, Abrupt, DO-7, | Spectrum Control | 1N4790 vs 1N4790 |
1N4790 | Variable Capacitance Diode, 15pF C(T), Silicon, Abrupt | Msi Electronics Inc | 1N4790 vs 1N4790 |