Datasheets
1N4764ADRL2 by:

100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Part Details for 1N4764ADRL2 by Motorola Mobility LLC

Overview of 1N4764ADRL2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N4764ADRL2

1N4764ADRL2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4764ADRL2 Part Data Attributes

1N4764ADRL2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
1N4764ADRL2 Motorola Mobility LLC 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 2.5 mA

Alternate Parts for 1N4764ADRL2

This table gives cross-reference parts and alternative options found for 1N4764ADRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764ADRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4764ADTA Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4764ADRL2 vs 1N4764ADTA
1N4764ADRL Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4764ADRL2 vs 1N4764ADRL
1N4764ADRL2 Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4764ADRL2 vs 1N4764ADRL2
1N4764ADTA2 Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4764ADRL2 vs 1N4764ADTA2
1N4764ADTA2 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4764ADRL2 vs 1N4764ADTA2
1N4764ADRL 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4764ADRL2 vs 1N4764ADRL
Part Number Description Manufacturer Compare
JAN1N4489DUS Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4764ADRL2 vs JAN1N4489DUS
1N3703BTR-RPCU Zener Diode, 100V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4764ADRL2 vs 1N3703BTR-RPCU
JANTX1N4135C-1 Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N4764ADRL2 vs JANTX1N4135C-1
JANTXV1N4489C Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4764ADRL2 vs JANTXV1N4489C
1N4764 Zener Diode, 100V V(Z), 10%, 1W, DO-41 Surge Components Inc 1N4764ADRL2 vs 1N4764
JAN1N4135C-1 Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N4764ADRL2 vs JAN1N4135C-1
1N4489USE3 Zener Diode, 100V V(Z), 5%, 1.5W Microsemi Corporation 1N4764ADRL2 vs 1N4489USE3
1N4489 Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4764ADRL2 vs 1N4489
JANS1N4135C-1 Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4764ADRL2 vs JANS1N4135C-1
JANHCA1N4135D Zener Diode, 100V V(Z), 1%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N4764ADRL2 vs JANHCA1N4135D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4764ADRL2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4764ADRL2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N4764ADRL2 would you like to use for your alert(s)?
  • Please alert me when 1N4764ADRL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4764ADRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4764ADRL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4764ADRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4764ADRL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4764ADRL2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: