Diodes
1N4760D-AP
Micro Commercial Components
Description: Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4760D-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4760D-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4760D-AP by Micro Commercial Components

1N4760D-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
3.7 mA
Want to compare parts?
  1. 1N4760D-AP
    Micro Commercial Components
    Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4760D-AP

This table gives cross-reference parts and alternative options found for 1N4760D-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4760D-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3040D-1 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4760D-AP vs JANTX1N3040D-1
1N4760D-A Zener Diode, Micro Commercial Components 1N4760D-AP vs 1N4760D-A
MV1N4760DGE3 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4760D-AP vs MV1N4760DGE3
JANTXV1N3040D-1 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4760D-AP vs JANTXV1N3040D-1
1N4760DRL2 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4760D-AP vs 1N4760DRL2
JANTXV1N3040D-1 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc 1N4760D-AP vs JANTXV1N3040D-1
1N4760DTA2 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4760D-AP vs 1N4760DTA2
1N4760DPTR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4760D-AP vs 1N4760DPTR
MQ1N4760DGTR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4760D-AP vs MQ1N4760DGTR
MV1N4760DGE3TR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4760D-AP vs MV1N4760DGE3TR
Part Number Description Manufacturer Compare
SML4760AHE3/5A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1N4760D-AP vs SML4760AHE3/5A
1N3040UR-1TR Zener Diode, 68V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4760D-AP vs 1N3040UR-1TR
MXSMBG5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N4760D-AP vs MXSMBG5945AE3TR
MSPSMBJ5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N4760D-AP vs MSPSMBJ5945AE3TR
MXSMBJ5945BTR Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N4760D-AP vs MXSMBJ5945BTR
BZV85-C68,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4760D-AP vs BZV85-C68,133
SMZJ3809A-E3/52 Zener Diode, 68V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies 1N4760D-AP vs SMZJ3809A-E3/52
MQ1N4760URE3 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760D-AP vs MQ1N4760URE3
MSP1N4760DURE3TR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760D-AP vs MSP1N4760DURE3TR
CDLL3040 Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4760D-AP vs CDLL3040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4760D-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4760D-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4760D-AP would you like to use for your alert(s)?
  • Please alert me when 1N4760D-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4760D-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4760D-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4760D-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4760D-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4760D-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: