Datasheets
1N4760A-TR by:

Zener Diode, 68V V(Z), 5%, 1W,

Part Details for 1N4760A-TR by Vishay Semiconductors

Overview of 1N4760A-TR by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4760A-TR

Part # Distributor Description Stock Price Buy
DISTI # 1N4760AVSCT-ND
DigiKey DIODE ZENER 68V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 15859
In Stock
  • 1 $0.2500
  • 10 $0.1760
  • 100 $0.0888
  • 500 $0.0724
  • 1,000 $0.0537
  • 2,000 $0.0452
  • 5,000 $0.0432
  • 10,000 $0.0411
$0.0411 / $0.2500 Buy Now

Part Details for 1N4760A-TR

1N4760A-TR CAD Models

1N4760A-TR Part Data Attributes

1N4760A-TR Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1N4760A-TR Vishay Semiconductors Zener Diode, 68V V(Z), 5%, 1W,
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN
Part Package Code DO-41
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 68 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%

Alternate Parts for 1N4760A-TR

This table gives cross-reference parts and alternative options found for 1N4760A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4760A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4760AURE3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760A-TR vs 1N4760AURE3
1N6485 Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4760A-TR vs 1N6485
1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4760A-TR vs 1N4485
1N3809 68V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4760A-TR vs 1N3809
3EZ68D5 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4760A-TR vs 3EZ68D5
JANTXV1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4760A-TR vs JANTXV1N4485CUS
JANTX1N4485C Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4760A-TR vs JANTX1N4485C
JAN1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc 1N4760A-TR vs JAN1N4485
3EZ68D5 Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4760A-TR vs 3EZ68D5
JAN1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4760A-TR vs JAN1N6485D

1N4760A-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4760A-TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4760A-TR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N4760A-TR would you like to use for your alert(s)?
  • Please alert me when 1N4760A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4760A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4760A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4760A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4760A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4760A-TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: