1N4759DRL
Description: Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN

Overview of 1N4759DRL by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4759DRL by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4759DRL by Motorola Semiconductor Products

1N4759DRL
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
2000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
4 mA
Want to compare parts?
  1. 1N4759DRL
    Motorola Semiconductor Products
    Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN
    VS

Alternate Parts for 1N4759DRL

This table gives cross-reference parts and alternative options found for 1N4759DRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4759DRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N4759DGE3 Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759DRL vs MX1N4759DGE3
1N4759DRL 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4759DRL vs 1N4759DRL
MQ1N4759DPTR Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759DRL vs MQ1N4759DPTR
1N4759D-A Zener Diode, Micro Commercial Components 1N4759DRL vs 1N4759D-A
1N4759ADTA 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4759DRL vs 1N4759ADTA
MSP1N4759DGE3TR Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759DRL vs MSP1N4759DGE3TR
MSP1N4759DG Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4759DRL vs MSP1N4759DG
JANTX1N3039D-1 Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4759DRL vs JANTX1N3039D-1
MSP1N4759DPE3TR Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759DRL vs MSP1N4759DPE3TR
1N4759DTR Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4759DRL vs 1N4759DTR
Part Number Description Manufacturer Compare
MX1N4759CPE3TR Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759DRL vs MX1N4759CPE3TR
1N4759CTA2 Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N4759DRL vs 1N4759CTA2
JAN1N3039C-1 Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4759DRL vs JAN1N3039C-1
SZ1B62LTXV Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4759DRL vs SZ1B62LTXV
DL4759A Zener Diode, 62V V(Z), 5%, 1W, Galaxy Microelectronics 1N4759DRL vs DL4759A
MQ1N4759DGE3 Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759DRL vs MQ1N4759DGE3
MSP1N3039BUR-1 Zener Diode, 62V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4759DRL vs MSP1N3039BUR-1
JAN1N3039B Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4759DRL vs JAN1N3039B
JAN1N3039CUR-1 Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4759DRL vs JAN1N3039CUR-1
MQ1N3039BUR-1E3 Zener Diode, 62V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4759DRL vs MQ1N3039BUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4759DRL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4759DRL by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N4759DRL would you like to use for your alert(s)?
  • Please alert me when 1N4759DRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4759DRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4759DRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4759DRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4759DRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4759DRL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: