Diodes
1N4759A-T3
Description: Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2

Overview of 1N4759A-T3 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4759A-T3 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4759A-T3 by Won-Top Electronics Co Ltd

1N4759A-T3
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. 1N4759A-T3
    Won-Top Electronics Co Ltd
    Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4759A-T3

This table gives cross-reference parts and alternative options found for 1N4759A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4759A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4759APE3/TR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-T3 vs 1N4759APE3/TR
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4759A-T3 vs 1N4759A
MQ1N4759APE3TR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-T3 vs MQ1N4759APE3TR
1N4759A-G Zener Diode HY Electronic Corp 1N4759A-T3 vs 1N4759A-G
1N4759A-GT3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4759A-T3 vs 1N4759A-GT3
1N4759A-13 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4759A-T3 vs 1N4759A-13
1N4759AG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4759A-T3 vs 1N4759AG
1N4759APE3/TR12 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4759A-T3 vs 1N4759APE3/TR12
1N4759AG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759A-T3 vs 1N4759AG
MX1N4759AP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-T3 vs MX1N4759AP
Part Number Description Manufacturer Compare
MSP1N4759AP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-T3 vs MSP1N4759AP
CDLL4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4759A-T3 vs CDLL4484
1N4759AP-BP-HF Zener Diode, Micro Commercial Components 1N4759A-T3 vs 1N4759AP-BP-HF
MQ1N4759APTR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-T3 vs MQ1N4759APTR
1N4759AP-TP Zener Diode, Micro Commercial Components 1N4759A-T3 vs 1N4759AP-TP
1N4759APE3/TR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-T3 vs 1N4759APE3/TR
1N4759ATA2 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4759A-T3 vs 1N4759ATA2
1N4759GE3 Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759A-T3 vs 1N4759GE3
1N4759AP/TR8 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4759A-T3 vs 1N4759AP/TR8
JANTXV1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4759A-T3 vs JANTXV1N4484

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4759A-T3 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4759A-T3 by Won-Top Electronics Co Ltd

  • Please alert me when 1N4759A-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4759A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4759A-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4759A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4759A-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4759A-T3 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: