1N4758-T
Description: Zener Diode,

Overview of 1N4758-T by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4758-T by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4758-T by Micro Commercial Components

1N4758-T
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1N4758-T
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for 1N4758-T

This table gives cross-reference parts and alternative options found for 1N4758-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4758-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4758G Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4758-T vs 1N4758G
1N4758G Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4758-T vs 1N4758G
1N4758GE3 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4758-T vs 1N4758GE3
1N4758 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4758-T vs 1N4758
1N4758-TP Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4758-T vs 1N4758-TP
1N4758-B Zener Diode, Micro Commercial Components 1N4758-T vs 1N4758-B
1N4758-BP Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4758-T vs 1N4758-BP
1N4758-AP Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4758-T vs 1N4758-AP
Part Number Description Manufacturer Compare
2EZ56D5-BP-HF Zener Diode, Micro Commercial Components 1N4758-T vs 2EZ56D5-BP-HF
FM4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN Rectron Semiconductor 1N4758-T vs FM4758A
2EZ56D5-T3-LF Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 1N4758-T vs 2EZ56D5-T3-LF
FM4758W Zener Diode, 56V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4758-T vs FM4758W
SML4758AHE3/5A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1N4758-T vs SML4758AHE3/5A
2EZ56D5E3 Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758-T vs 2EZ56D5E3
2EZ56D5 Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 1N4758-T vs 2EZ56D5
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional Microchip Technology Inc 1N4758-T vs CD4758A
2EZ56D5E3/TR Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758-T vs 2EZ56D5E3/TR
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4758-T vs CD4758A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4758-T by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4758-T by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4758-T would you like to use for your alert(s)?
  • Please alert me when 1N4758-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4758-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4758-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4758-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4758-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4758-T by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: