Part Details for 1N4757ACRL by Motorola Mobility LLC
Overview of 1N4757ACRL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4757ACRL
1N4757ACRL CAD Models
1N4757ACRL Part Data Attributes
|
1N4757ACRL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4757ACRL
Motorola Mobility LLC
51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 1N4757ACRL
This table gives cross-reference parts and alternative options found for 1N4757ACRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4757ACRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4757C | EIC Semiconductor Inc | Check for Price | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4757ACRL vs 1N4757C |
1N4757ACTA2 | Motorola Mobility LLC | Check for Price | 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N4757ACRL vs 1N4757ACTA2 |
MV1N4757CPTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4757ACRL vs MV1N4757CPTR |
1N4757C-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N4757ACRL vs 1N4757C-A |
MX1N4757CPE3TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4757ACRL vs MX1N4757CPE3TR |
JANTXV1N3037C-1 | Microchip Technology Inc | $39.1843 | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | 1N4757ACRL vs JANTXV1N3037C-1 |
1N4757CRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4757ACRL vs 1N4757CRL |
MSP1N4757CGE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4757ACRL vs MSP1N4757CGE3 |
MV1N4757CGE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4757ACRL vs MV1N4757CGE3 |