Diodes
1N4756A
Description: Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41

Overview of 1N4756A by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4756A by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4756A by Surge Components Inc

1N4756A
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Part Package Code
DO-41
Package Description
DO-41
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5.5 mA
Want to compare parts?
  1. 1N4756A
    Surge Components Inc
    Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41
    VS

Alternate Parts for 1N4756A

This table gives cross-reference parts and alternative options found for 1N4756A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4756A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4756A vs 1N4756A
1N4756A-B Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4756A vs 1N4756A-B
1N4756A-GT3 Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4756A vs 1N4756A-GT3
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4756A vs 1N4756A
1N4756A-P Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Promax-Johnton Electronic Corporation 1N4756A vs 1N4756A-P
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4756A vs 1N4756A
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4756A vs 1N4756A
1N4756A Zener 1W 5% 47 V, 3000-BLKBG onsemi 1N4756A vs 1N4756A
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4756A vs 1N4756A
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4756A vs 1N4756A
Part Number Description Manufacturer Compare
1N4756A-AP Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4756A vs 1N4756A-AP
TC1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4756A vs TC1N4756A
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4756A vs 1N4756A
1N4756A-A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4756A vs 1N4756A-A
1N4756ATA2 Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4756A vs 1N4756ATA2
JAN1N4481 Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4756A vs JAN1N4481
1N4756A-T/R Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4756A vs 1N4756A-T/R
MV1N4756APE3TR Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4756A vs MV1N4756APE3TR
JANTXV1N4481US Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors 1N4756A vs JANTXV1N4481US
JANTXV1N4481 Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors 1N4756A vs JANTXV1N4481

Related Parts for 1N4756A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4756A by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4756A by Surge Components Inc

  • Please alert me when 1N4756A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4756A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4756A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4756A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4756A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4756A by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: