Part Details for 1N4756A-G by HY Electronic Corp
Overview of 1N4756A-G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4756A-G
1N4756A-G CAD Models
1N4756A-G Part Data Attributes
Alternate Parts for 1N4756A-G
This table gives cross-reference parts and alternative options found for 1N4756A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4756A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4756A-G vs 1N4756A |
1N4756A-B | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4756A-G vs 1N4756A-B |
1N4756A-GT3 | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4756A-G vs 1N4756A-GT3 |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4756A-G vs 1N4756A |
1N4756A-P | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4756A-G vs 1N4756A-P |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4756A-G vs 1N4756A |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4756A-G vs 1N4756A |
1N4756A | Zener 1W 5% 47 V, 3000-BLKBG | onsemi | 1N4756A-G vs 1N4756A |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4756A-G vs 1N4756A |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4756A-G vs 1N4756A |