Part Details for 1N4755ADTA by Motorola Mobility LLC
Overview of 1N4755ADTA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N4755ADTA
1N4755ADTA CAD Models
1N4755ADTA Part Data Attributes
|
1N4755ADTA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4755ADTA
Motorola Mobility LLC
43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 6 mA |
Alternate Parts for 1N4755ADTA
This table gives cross-reference parts and alternative options found for 1N4755ADTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4755ADTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4755DG | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4755ADTA vs MV1N4755DG |
JANTX1N3035D-1 | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4755ADTA vs JANTX1N3035D-1 |
MQ1N4755DGE3TR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4755ADTA vs MQ1N4755DGE3TR |
MV1N4755DPE3TR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4755ADTA vs MV1N4755DPE3TR |
MQ1N4755DGTR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4755ADTA vs MQ1N4755DGTR |
MQ1N4755DG | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4755ADTA vs MQ1N4755DG |
JANTXV1N3035D-1 | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | 1N4755ADTA vs JANTXV1N3035D-1 |
1N4755ADTA2 | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4755ADTA vs 1N4755ADTA2 |
MQ1N4755DPTR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4755ADTA vs MQ1N4755DPTR |
1N4755ADRL2 | 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N4755ADTA vs 1N4755ADRL2 |