1N4754A
Description: Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,

Overview of 1N4754A by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4754A by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4754A by Bkc Semiconductors Inc

1N4754A
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6.5 mA
Want to compare parts?
  1. 1N4754A
    Bkc Semiconductors Inc
    Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for 1N4754A

This table gives cross-reference parts and alternative options found for 1N4754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4754A-T/B Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4754A vs 1N4754A-T/B
1N4754A-AP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4754A vs 1N4754A-AP
1N4754AGE3/TR Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4754A vs 1N4754AGE3/TR
1N4754ARL2 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4754A vs 1N4754ARL2
1N4754AG Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4754A vs 1N4754AG
1N4754A-T Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4754A vs 1N4754A-T
1N4754ATR Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4754A vs 1N4754ATR
1N4754A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4754A vs 1N4754A
1N4754A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Vishay Semiconductors 1N4754A vs 1N4754A
1N4754A-BP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4754A vs 1N4754A-BP
Part Number Description Manufacturer Compare
1N4754AP/TR8 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4754A vs 1N4754AP/TR8
1N4754A-BP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4754A vs 1N4754A-BP
1N4754G Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4754A vs 1N4754G
1N4754A-G Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4754A vs 1N4754A-G
MX1N4754APTR Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4754A vs MX1N4754APTR
1N4754APE3TR Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4754A vs 1N4754APE3TR
MV1N4754APE3 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4754A vs MV1N4754APE3
UZ8740 Zener Diode, 40V V(Z), 5%, 1W, Silicon, Unidirectional, Unitrode Corporation 1N4754A vs UZ8740
TC1N4754A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4754A vs TC1N4754A
1N4754A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4754A vs 1N4754A

Related Parts for 1N4754A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4754A by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4754A by Bkc Semiconductors Inc

  • Please alert me when 1N4754A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4754A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4754A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4754A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4754A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4754A by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: