Part Details for 1N4752A_T50A by onsemi
Overview of 1N4752A_T50A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4752A_T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4752A-T50A
|
Avnet Americas | Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4752A-T50A) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 210000 Partner Stock |
|
$0.0394 / $0.0422 | Buy Now |
DISTI #
1N4752A-T50A
|
Avnet Americas | Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4752A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 15000 Factory Stock |
|
$0.0446 / $0.0477 | Buy Now |
Part Details for 1N4752A_T50A
1N4752A_T50A CAD Models
1N4752A_T50A Part Data Attributes
|
1N4752A_T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4752A_T50A
onsemi
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4752A_T50A
This table gives cross-reference parts and alternative options found for 1N4752A_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752A_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4752A-T50A | Zener 1W 5% 33 V (Fan-Fold), Axial Lead / DO-41, 3000-FNFLD | onsemi | 1N4752A_T50A vs 1N4752A-T50A |
1N4752ATA2 | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4752A_T50A vs 1N4752ATA2 |
1N4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4752A_T50A vs 1N4752A |
1N4752AGE3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4752A_T50A vs 1N4752AGE3 |
1N4752ARL | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4752A_T50A vs 1N4752ARL |
1N4752B | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | Rectron Semiconductor | 1N4752A_T50A vs 1N4752B |
1N4752A-G | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4752A_T50A vs 1N4752A-G |
1N4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4752A_T50A vs 1N4752A |
1N4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4752A_T50A vs 1N4752A |
1N4752ABK | Zener Diode, 33V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4752A_T50A vs 1N4752ABK |