Part Details for 1N4752AURE3TR by Microsemi Corporation
Overview of 1N4752AURE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4752AURE3TR
1N4752AURE3TR CAD Models
1N4752AURE3TR Part Data Attributes
|
1N4752AURE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4752AURE3TR
Microsemi Corporation
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4752AURE3TR
This table gives cross-reference parts and alternative options found for 1N4752AURE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752AURE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4752AURTRE3 | Zener Diode, 33V V(Z), 5%, 1W, | Microsemi Corporation | 1N4752AURE3TR vs 1N4752AURTRE3 |
MV1N4752AUR-1TR | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs MV1N4752AUR-1TR |
JANTXV1N4752AUR-1 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs JANTXV1N4752AUR-1 |
MSP1N4752AURTR | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs MSP1N4752AURTR |
1N4752AUR-1 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs 1N4752AUR-1 |
MX1N4752AUR | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs MX1N4752AUR |
1N4752AUR-1E3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs 1N4752AUR-1E3 |
1N4752AUR | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4752AURE3TR vs 1N4752AUR |
MQ1N4752AUR-1E3/TR | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs MQ1N4752AUR-1E3/TR |
MV1N4752AUR-1E3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4752AURE3TR vs MV1N4752AUR-1E3 |