Part Details for 1N4752A-TAP by Vishay Semiconductors
Overview of 1N4752A-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 1N4752A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4752A-TAPGICT-ND
|
DigiKey | DIODE ZENER 33V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
38127 In Stock |
|
$0.0300 / $0.2200 | Buy Now |
Part Details for 1N4752A-TAP
1N4752A-TAP CAD Models
1N4752A-TAP Part Data Attributes
|
1N4752A-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4752A-TAP
Vishay Semiconductors
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4752A-TAP
This table gives cross-reference parts and alternative options found for 1N4752A-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752A-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4752A-T50A | onsemi | Check for Price | Zener 1W 5% 33 V (Fan-Fold), Axial Lead / DO-41, 3000-FNFLD | 1N4752A-TAP vs 1N4752A-T50A |
1N4752ATA2 | onsemi | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4752A-TAP vs 1N4752ATA2 |
1N4752A | Rectron Semiconductor | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4752A-TAP vs 1N4752A |
1N4752AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4752A-TAP vs 1N4752AGE3 |
1N4752ARL | onsemi | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4752A-TAP vs 1N4752ARL |
1N4752B | Rectron Semiconductor | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | 1N4752A-TAP vs 1N4752B |
1N4752A-G | PanJit Semiconductor | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N4752A-TAP vs 1N4752A-G |
1N4752A | Central Semiconductor Corp | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4752A-TAP vs 1N4752A |
1N4752A | EIC Semiconductor Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4752A-TAP vs 1N4752A |
1N4752ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 33V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4752A-TAP vs 1N4752ABK |