1N4751
Description: 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of 1N4751 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 1N4751 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
NexGen Digital   5
RFQ

CAD Models for 1N4751 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4751 by Motorola Mobility LLC

1N4751
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
8.5 mA
Want to compare parts?
  1. 1N4751
    Motorola Mobility LLC
    30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for 1N4751

This table gives cross-reference parts and alternative options found for 1N4751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4751 Zener Diode, 30V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4751 vs 1N4751
1N4751 Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4751 vs 1N4751
1N4751 Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4751 vs 1N4751
1N4751G Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4751 vs 1N4751G
1N4751 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4751 vs 1N4751
1N4751 Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4751 vs 1N4751
1N4751G Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4751 vs 1N4751G
1N4751B Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN Rectron Semiconductor 1N4751 vs 1N4751B
1N4751-BP Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4751 vs 1N4751-BP
1N4751 Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4751 vs 1N4751
Part Number Description Manufacturer Compare
1N4751P/TR12 Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4751 vs 1N4751P/TR12
1N4751G Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4751 vs 1N4751G
1N4751PE3/TR Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4751 vs 1N4751PE3/TR
1N4751 Zener Diode, 30V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4751 vs 1N4751
1N4751G Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4751 vs 1N4751G
MV1N4751P Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4751 vs MV1N4751P
1N4751-AP Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4751 vs 1N4751-AP
MX1N4751PE3 Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4751 vs MX1N4751PE3
1N4751 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4751 vs 1N4751
MSP1N4751PE3 Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4751 vs MSP1N4751PE3

Related Parts for 1N4751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4751 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4751 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N4751 would you like to use for your alert(s)?
  • Please alert me when 1N4751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4751 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: