1N4749AHA0
Taiwan Semiconductor
Description: Zener Diode

Overview of 1N4749AHA0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4749AHA0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4749AHA0 by Taiwan Semiconductor

1N4749AHA0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
24 V
Reverse Current-Max
5 µA
Reverse Test Voltage
18.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
10.5 mA
Want to compare parts?
  1. 1N4749AHA0
    Taiwan Semiconductor
    Zener Diode
    VS

Alternate Parts for 1N4749AHA0

This table gives cross-reference parts and alternative options found for 1N4749AHA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4749AHA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4749AHR0G Zener Diode, Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHR0G
1N4749AHR0 Zener Diode Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHR0
1N4749AHB0G Zener Diode, Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHB0G
1N4749AHR1 Zener Diode Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHR1
Part Number Description Manufacturer Compare
1N4749AHR0 Zener Diode Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHR0
1N4749AHR0G Zener Diode, Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHR0G
1N4749AHB0 Zener Diode Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHB0
1N4749AHB0G Zener Diode, Taiwan Semiconductor 1N4749AHA0 vs 1N4749AHB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4749AHA0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4749AHA0 by Taiwan Semiconductor

  • Please alert me when 1N4749AHA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4749AHA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4749AHA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4749AHA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4749AHA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4749AHA0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: