-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 24 V, Axial Lead / DO-41, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8965
|
Newark | Zener Diode, 1W, 24V, Do-41, Zener Voltage Nom:24V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4749A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7470 |
|
$0.0400 / $0.2930 | Buy Now |
DISTI #
26AC5812
|
Newark | 24V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4749A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0500 | Buy Now |
DISTI #
1N4749AFS-ND
|
DigiKey | DIODE ZENER 24V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5474 In Stock |
|
$0.0294 / $0.1600 | Buy Now |
DISTI #
1N4749A
|
Avnet Americas | Diode Zener Single 24V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4749A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 6188 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4749A
|
Avnet Americas | Diode Zener Single 24V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4749A) RoHS: Compliant Min Qty: 11793 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1156982 Partner Stock |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
512-1N4749A
|
Mouser Electronics | Zener Diodes 24V 1W ZENER 5% RoHS: Compliant | 12715 |
|
$0.0320 / $0.2400 | Buy Now |
DISTI #
V36:1790_06297214
|
Arrow Electronics | Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2229 | Americas - 20922 |
|
$0.0294 / $0.2400 | Buy Now |
DISTI #
P40:2555_13634243
|
Arrow Electronics | Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Europe - 10 |
|
$0.0268 / $0.2184 | Buy Now |
DISTI #
V79:2366_28619824
|
Arrow Electronics | Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 6 |
|
$0.0294 / $0.2396 | Buy Now |
|
Future Electronics | 1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.0275 / $0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4749A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4749A
onsemi
Zener 1W 5% 24 V, Axial Lead / DO-41, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |
This table gives cross-reference parts and alternative options found for 1N4749A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4749A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4749A vs 1N4749A |
1N4749A_T50A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4749A vs 1N4749A_T50A |
1N4749A-A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4749A vs 1N4749A-A |
1N4749ATR | Zener 1W 5% 24 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL | onsemi | 1N4749A vs 1N4749ATR |
1N4749AG | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4749A vs 1N4749AG |
1N4749A_T50R | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4749A vs 1N4749A_T50R |