Diodes
1N4748A,113
Description: 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin

Overview of 1N4748A,113 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N4748A,113 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-1N4748A,113-ND
DigiKey DIODE ZENER 22V 1W DO41 Min Qty: 9072 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 138562
In Stock
  • 9,072 $0.0300
$0.0300 Buy Now
Rochester Electronics 1N4748A - Zener Diode, 22V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 138562
  • 1 $0.0334
  • 25 $0.0327
  • 100 $0.0314
  • 500 $0.0301
  • 1,000 $0.0284
$0.0284 / $0.0334 Buy Now

CAD Models for 1N4748A,113 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4748A,113 by NXP Semiconductors

1N4748A,113
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-4
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Knee Impedance-Max
750 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. 1N4748A,113
    NXP Semiconductors
    1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin
    VS

Alternate Parts for 1N4748A,113

This table gives cross-reference parts and alternative options found for 1N4748A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4748ARL 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4748A,113 vs 1N4748ARL
1N4748AT/B Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4748A,113 vs 1N4748AT/B
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4748A,113 vs 1N4748A
1N4748ATR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4748A,113 vs 1N4748ATR
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4748A,113 vs 1N4748A
1N4748ATA 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4748A,113 vs 1N4748ATA
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4748A,113 vs 1N4748A
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4748A,113 vs 1N4748A
1N4748A-GT/B Zener Diode, 22V V(Z), 5%, 1W, PanJit Semiconductor 1N4748A,113 vs 1N4748A-GT/B
1N4748A-T50A Zener 1W 5% 22 V (Fan-Fold), 3000-FNFLD onsemi 1N4748A,113 vs 1N4748A-T50A
Part Number Description Manufacturer Compare
1N4748A-T Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4748A,113 vs 1N4748A-T
1N4748AT50A DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode Fairchild Semiconductor Corporation 1N4748A,113 vs 1N4748AT50A
1N4748A-G Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4748A,113 vs 1N4748A-G
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N4748A,113 vs 1N4748A
1N4748ATA2 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4748A,113 vs 1N4748ATA2
1N4748A-B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4748A,113 vs 1N4748A-B
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4748A,113 vs 1N4748A
1N4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4748A,113 vs 1N4748A
1N4748ATA Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4748A,113 vs 1N4748ATA
1N4748A,113 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4748A,113 vs 1N4748A,113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4748A,113 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4748A,113 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 1N4748A,113 would you like to use for your alert(s)?
  • Please alert me when 1N4748A,113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4748A,113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4748A,113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4748A,113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4748A,113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4748A,113 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: