Part Details for 1N4746A-LF by Won-Top Electronics Co Ltd
Overview of 1N4746A-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4746A-LF
1N4746A-LF CAD Models
1N4746A-LF Part Data Attributes
|
1N4746A-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4746A-LF
Won-Top Electronics Co Ltd
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for 1N4746A-LF
This table gives cross-reference parts and alternative options found for 1N4746A-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4746A-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3026B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N4746A-LF vs JAN1N3026B |
1N4746A | Surge Components Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | 1N4746A-LF vs 1N4746A |
1N4746A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4746A-LF vs 1N4746A |
1N3026BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | 1N4746A-LF vs 1N3026BTRE3 |
1N4746A | RFE International Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | 1N4746A-LF vs 1N4746A |
S1N3026B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N4746A-LF vs S1N3026B |
1N4746ATR_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 | 1N4746A-LF vs 1N4746ATR_NL |
1N4746A | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N4746A-LF vs 1N4746A |
1N4746A | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | 1N4746A-LF vs 1N4746A |