Datasheets
1N4743ARL2 by:

Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Part Details for 1N4743ARL2 by Tak Cheong Electronics (Holdings) Co Ltd

Overview of 1N4743ARL2 by Tak Cheong Electronics (Holdings) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4743ARL2

1N4743ARL2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4743ARL2 Part Data Attributes

1N4743ARL2 Tak Cheong Electronics (Holdings) Co Ltd
Buy Now Datasheet
Compare Parts:
1N4743ARL2 Tak Cheong Electronics (Holdings) Co Ltd Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 19 mA

Alternate Parts for 1N4743ARL2

This table gives cross-reference parts and alternative options found for 1N4743ARL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743ARL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N4743A-G Promax-Johnton Electronic Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN 1N4743ARL2 vs 1N4743A-G
MX1N4743APE3TR Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN 1N4743ARL2 vs MX1N4743APE3TR
1N4743A Central Semiconductor Corp Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, 1N4743ARL2 vs 1N4743A
1N4743A(DO41) Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN 1N4743ARL2 vs 1N4743A(DO41)
1N4743AG Microchip Technology Inc $3.2381 Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL 1N4743ARL2 vs 1N4743AG
1N4743A-13 Diodes Incorporated Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 1N4743ARL2 vs 1N4743A-13
MV1N4743APTR Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N4743ARL2 vs MV1N4743APTR
1N4743A STMicroelectronics Check for Price 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4743ARL2 vs 1N4743A
MX1N4743APE3 Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN 1N4743ARL2 vs MX1N4743APE3
MSP1N4743APE3 Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN 1N4743ARL2 vs MSP1N4743APE3
Part Number Manufacturer Composite Price Description Compare
1N4983 Microsemi Corporation Check for Price Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 1N4743ARL2 vs 1N4983
MSP1N3021BUR-1E3 Microsemi Corporation Check for Price Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 1N4743ARL2 vs MSP1N3021BUR-1E3
1N3023B-1E3 Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 1N4743ARL2 vs 1N3023B-1E3
MSP1N4741CGTR Microsemi Corporation Check for Price Zener Diode, 11V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN 1N4743ARL2 vs MSP1N4741CGTR
CDLL4466 Microchip Technology Inc $11.7102 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB 1N4743ARL2 vs CDLL4466
JANTXV1N4468C Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 1N4743ARL2 vs JANTXV1N4468C
1N3023C Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 1N4743ARL2 vs 1N3023C
MSP1N4743DURE3 Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 1N4743ARL2 vs MSP1N4743DURE3
JANTX1N3021UR Compensated Devices Inc Check for Price Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN 1N4743ARL2 vs JANTX1N3021UR
DL4741A-G Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN 1N4743ARL2 vs DL4741A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4743ARL2 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4743ARL2 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of 1N4743ARL2 would you like to use for your alert(s)?
  • Please alert me when 1N4743ARL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4743ARL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4743ARL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4743ARL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4743ARL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4743ARL2 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: