Diodes
1N4743-BP
Micro Commercial Components
Description: Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4743-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4743-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4743-BP by Micro Commercial Components

1N4743-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
10%
Working Test Current
19 mA
Want to compare parts?
  1. 1N4743-BP
    Micro Commercial Components
    Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4743-BP

This table gives cross-reference parts and alternative options found for 1N4743-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4743 Zener Diode, 13V V(Z), 10%, 1W Fagor Electrónica 1N4743-BP vs 1N4743
1N4743GE3 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4743-BP vs 1N4743GE3
1N4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4743-BP vs 1N4743
1N4743 Zener Diode, 13V V(Z), 10%, 1W, EIC Semiconductor Inc 1N4743-BP vs 1N4743
1N4743G Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4743-BP vs 1N4743G
1N4743 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4743-BP vs 1N4743
1N4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4743-BP vs 1N4743
1N4743 Zener Diode, 13V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4743-BP vs 1N4743
1N4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4743-BP vs 1N4743
1N4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4743-BP vs 1N4743
Part Number Description Manufacturer Compare
1N3023ATR Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4743-BP vs 1N3023ATR
ZM4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, General Instrument Corp 1N4743-BP vs ZM4743
MQ1N4743PE3 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4743-BP vs MQ1N4743PE3
SZ1A13L Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4743-BP vs SZ1A13L
1N4743-PBF Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-41 Digitron Semiconductors 1N4743-BP vs 1N4743-PBF
JANTX1N3023ATR Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N4743-BP vs JANTX1N3023ATR
MX1N4743UR Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4743-BP vs MX1N4743UR
MV1N4743PE3 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4743-BP vs MV1N4743PE3
1N4743P/TR12 Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4743-BP vs 1N4743P/TR12
1N4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 1N4743-BP vs 1N4743

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4743-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4743-BP by Micro Commercial Components

  • Please alert me when 1N4743-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4743-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4743-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4743-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4743-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4743-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: