Datasheets
1N4742CRL2 by:

12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN

Part Details for 1N4742CRL2 by Motorola Mobility LLC

Overview of 1N4742CRL2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N4742CRL2

1N4742CRL2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4742CRL2 Part Data Attributes

1N4742CRL2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
1N4742CRL2 Motorola Mobility LLC 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 21 mA

Alternate Parts for 1N4742CRL2

This table gives cross-reference parts and alternative options found for 1N4742CRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4742CRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N4742ACTA Motorola Mobility LLC Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4742CRL2 vs 1N4742ACTA
1N4742ACTA2 Motorola Mobility LLC Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4742CRL2 vs 1N4742ACTA2
1N4742ACRL2 Motorola Mobility LLC Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4742CRL2 vs 1N4742ACRL2
MX1N4742CPTR Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N4742CRL2 vs MX1N4742CPTR
MQ1N4742CG Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN 1N4742CRL2 vs MQ1N4742CG
1N4742CPE3/TR12 Microchip Technology Inc Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL 1N4742CRL2 vs 1N4742CPE3/TR12
JAN1N3022C-1 Compensated Devices Inc Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN 1N4742CRL2 vs JAN1N3022C-1
MX1N4742CGE3TR Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN 1N4742CRL2 vs MX1N4742CGE3TR
MX1N4742CGE3 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN 1N4742CRL2 vs MX1N4742CGE3
Part Number Manufacturer Composite Price Description Compare
MSP1N4742CG Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN 1N4742CRL2 vs MSP1N4742CG
1N4742AC Motorola Mobility LLC Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4742CRL2 vs 1N4742AC
TC1N4742C.TR Tak Cheong Electronics (Holdings) Co Ltd Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 1N4742CRL2 vs TC1N4742C.TR
1N4742C Central Semiconductor Corp Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, 1N4742CRL2 vs 1N4742C
MSP1N4742CGTR Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN 1N4742CRL2 vs MSP1N4742CGTR
BZX85B12RLTA2 Motorola Mobility LLC Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4742CRL2 vs BZX85B12RLTA2
1N4742AC Motorola Semiconductor Products Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 1N4742CRL2 vs 1N4742AC
1N4742CP/TR8 Microchip Technology Inc Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL 1N4742CRL2 vs 1N4742CP/TR8
BZX85B12RLTA Motorola Mobility LLC Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N4742CRL2 vs BZX85B12RLTA
MQ1N4742CPE3TR Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN 1N4742CRL2 vs MQ1N4742CPE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4742CRL2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4742CRL2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N4742CRL2 would you like to use for your alert(s)?
  • Please alert me when 1N4742CRL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4742CRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4742CRL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4742CRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4742CRL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4742CRL2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: