There are no models available for this part yet.
Overview of 1N4741A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4741A by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Zener Diode, Two Terminal, 11 Volt, 5%, DO-204AL | 656 |
|
$0.0600 / $0.2000 | Buy Now |
CAD Models for 1N4741A by Texas Instruments
Part Data Attributes for 1N4741A by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-GALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
23 mA
|
Alternate Parts for 1N4741A
This table gives cross-reference parts and alternative options found for 1N4741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4741A vs 1N4741A |
933931670133 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4741A vs 933931670133 |
933931670113 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4741A vs 933931670113 |
1N4741ATR | Zener 1W 5% 11 V (Tape & Reel), 3000-REEL | onsemi | 1N4741A vs 1N4741ATR |
1N4741ATA | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4741A vs 1N4741ATA |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | 1N4741A vs 1N4741A |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | 1N4741A vs 1N4741A |
1N4741A-BP | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4741A vs 1N4741A-BP |
1N4741AG | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4741A vs 1N4741AG |
1N4741A | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4741A vs 1N4741A |