Part Details for 1N4741A(DO41) by Microsemi Corporation
Overview of 1N4741A(DO41) by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4741A(DO41)
1N4741A(DO41) CAD Models
1N4741A(DO41) Part Data Attributes
|
1N4741A(DO41)
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4741A(DO41)
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for 1N4741A(DO41)
This table gives cross-reference parts and alternative options found for 1N4741A(DO41). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4741A(DO41), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL3021B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | 1N4741A(DO41) vs MLL3021B-1E3 |
MLX3021B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | 1N4741A(DO41) vs MLX3021B-1E3 |
1N3021BUR-1 | Microchip Technology Inc | $15.1675 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | 1N4741A(DO41) vs 1N3021BUR-1 |
MX1N4741APTR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4741A(DO41) vs MX1N4741APTR |
MQ1N4741APE3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4741A(DO41) vs MQ1N4741APE3 |
MSP1N4741APTR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4741A(DO41) vs MSP1N4741APTR |
MLQ3021B-1 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | 1N4741A(DO41) vs MLQ3021B-1 |
JANTX1N3021BTR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N4741A(DO41) vs JANTX1N3021BTR |
JANTX1N3021B-1 | Microchip Technology Inc | $8.8493 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4741A(DO41) vs JANTX1N3021B-1 |
JAN1N3021BTR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N4741A(DO41) vs JAN1N3021BTR |