Part Details for 1N4740AW-TP-HF by Micro Commercial Components
Overview of 1N4740AW-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4740AW-TP-HF
1N4740AW-TP-HF CAD Models
1N4740AW-TP-HF Part Data Attributes
|
1N4740AW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4740AW-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4740AW-TP-HF
This table gives cross-reference parts and alternative options found for 1N4740AW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740AW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740AW-TP | Zener Diode, | Micro Commercial Components | 1N4740AW-TP-HF vs 1N4740AW-TP |
1N4742AW-TP | Zener Diode, | Micro Commercial Components | 1N4740AW-TP-HF vs 1N4742AW-TP |
DFLZ11-TP | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4740AW-TP-HF vs DFLZ11-TP |
DFLZ12-TP | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4740AW-TP-HF vs DFLZ12-TP |
DFLZ11-TP-HF | Zener Diode, | Micro Commercial Components | 1N4740AW-TP-HF vs DFLZ11-TP-HF |
DFLZ10-TP | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4740AW-TP-HF vs DFLZ10-TP |