1N4740ATRTIN/LEAD
Central Semiconductor Corp
Description: Zener Diode, 10V V(Z), 5%, 1W,

Overview of 1N4740ATRTIN/LEAD by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ151KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6E3KJ152MN4A Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

CAD Models for 1N4740ATRTIN/LEAD by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4740ATRTIN/LEAD by Central Semiconductor Corp

1N4740ATRTIN/LEAD
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
10 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1N4740ATRTIN/LEAD
    Central Semiconductor Corp
    Zener Diode, 10V V(Z), 5%, 1W,
    VS

Alternate Parts for 1N4740ATRTIN/LEAD

This table gives cross-reference parts and alternative options found for 1N4740ATRTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740ATRTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Galaxy Microelectronics 1N4740ATRTIN/LEAD vs 1N4740A
1N4740A-13 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Diodes Incorporated 1N4740ATRTIN/LEAD vs 1N4740A-13
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Galaxy Semi-Conductor Co Ltd 1N4740ATRTIN/LEAD vs 1N4740A
1N4740A-A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4740ATRTIN/LEAD vs 1N4740A-A
1N4740APTR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4740ATRTIN/LEAD vs 1N4740APTR
1N4740AB Zener Diode, 9.5V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4740ATRTIN/LEAD vs 1N4740AB
1N4740AP-TP Zener Diode, Micro Commercial Components 1N4740ATRTIN/LEAD vs 1N4740AP-TP
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4740ATRTIN/LEAD vs 1N4740A
1N4740AA1G Zener Diode, 10V V(Z), 5%, 1W, Taiwan Semiconductor 1N4740ATRTIN/LEAD vs 1N4740AA1G
1N4740AR0 Zener Diode, 10V V(Z), 5%, 1W, Taiwan Semiconductor 1N4740ATRTIN/LEAD vs 1N4740AR0
Part Number Description Manufacturer Compare
1N4740A-A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4740ATRTIN/LEAD vs 1N4740A-A
1N4740APE3/TR8 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740ATRTIN/LEAD vs 1N4740APE3/TR8
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N4740ATRTIN/LEAD vs 1N4740A
1N4740APBFREE Zener Diode, Central Semiconductor Corp 1N4740ATRTIN/LEAD vs 1N4740APBFREE
1N4740A-T/B Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, Frontier Electronics Co Ltd 1N4740ATRTIN/LEAD vs 1N4740A-T/B
MV1N4740AGE3TR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4740ATRTIN/LEAD vs MV1N4740AGE3TR
MSP1N4740AGE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4740ATRTIN/LEAD vs MSP1N4740AGE3
1N4740APTR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4740ATRTIN/LEAD vs 1N4740APTR
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4740ATRTIN/LEAD vs 1N4740A
1N4740AHR1G Zener Diode, Taiwan Semiconductor 1N4740ATRTIN/LEAD vs 1N4740AHR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4740ATRTIN/LEAD by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4740ATRTIN/LEAD by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N4740ATRTIN/LEAD would you like to use for your alert(s)?
  • Please alert me when 1N4740ATRTIN/LEAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4740ATRTIN/LEAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4740ATRTIN/LEAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4740ATRTIN/LEAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4740ATRTIN/LEAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4740ATRTIN/LEAD by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: