Part Details for 1N4740A-H by Formosa Microsemi Co Ltd
Overview of 1N4740A-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4740A-H
1N4740A-H CAD Models
1N4740A-H Part Data Attributes
Alternate Parts for 1N4740A-H
This table gives cross-reference parts and alternative options found for 1N4740A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A | Zener 1W 5% 10 V, 3000-BLKBG | onsemi | 1N4740A-H vs 1N4740A |
1N4740AHB0 | Zener Diode, | Taiwan Semiconductor | 1N4740A-H vs 1N4740AHB0 |
MX1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A-H vs MX1N4740APTR |
1N4740AA1 | Zener Diode, 10V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4740A-H vs 1N4740AA1 |
1N4740ATA | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4740A-H vs 1N4740ATA |
1N4740A-G_B0_10001 | Zener Diode, | PanJit Semiconductor | 1N4740A-H vs 1N4740A-G_B0_10001 |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | Surge Components Inc | 1N4740A-H vs 1N4740A |
1N4740A | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4740A-H vs 1N4740A |
1N4740AR1G | Zener Diode, 10V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4740A-H vs 1N4740AR1G |
1N4740AGTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4740A-H vs 1N4740AGTR |