Diodes
1N4739AT/B
Description: Zener Diode, 8.65V V(Z), 2.47%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4739AT/B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4739AT/B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4739AT/B by PanJit Semiconductor

1N4739AT/B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.65 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.47%
Want to compare parts?
  1. 1N4739AT/B
    PanJit Semiconductor
    Zener Diode, 8.65V V(Z), 2.47%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4739AT/B

This table gives cross-reference parts and alternative options found for 1N4739AT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739AT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4739AT/B vs 1N4739A
1N4739ATR Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4739AT/B vs 1N4739ATR
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4739AT/B vs 1N4739A
1N4739A 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4739AT/B vs 1N4739A
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4739AT/B vs 1N4739A
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Comchip Technology Corporation Ltd 1N4739AT/B vs 1N4739A
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 Surge Components Inc 1N4739AT/B vs 1N4739A
1N4739A-T/R Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4739AT/B vs 1N4739A-T/R
933931650113 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4739AT/B vs 933931650113
MQ1N4739APE3 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4739AT/B vs MQ1N4739APE3
Part Number Description Manufacturer Compare
1N4739A-TP Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4739AT/B vs 1N4739A-TP
MX1N4739APTR Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4739AT/B vs MX1N4739APTR
1N4739AHR Zener Diode Digitron Semiconductors 1N4739AT/B vs 1N4739AHR
1N4739ATR Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4739AT/B vs 1N4739ATR
1N4739A(DO41)E3 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4739AT/B vs 1N4739A(DO41)E3
1N4739APE3TR Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4739AT/B vs 1N4739APE3TR
1N4739A-G Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4739AT/B vs 1N4739A-G
TC1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4739AT/B vs TC1N4739A
1N4739A,113 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4739AT/B vs 1N4739A,113
1N4739A-T3 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4739AT/B vs 1N4739A-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4739AT/B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4739AT/B by PanJit Semiconductor

  • Please alert me when 1N4739AT/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4739AT/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4739AT/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4739AT/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4739AT/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4739AT/B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: