Diodes
1N4739A-B
Description: Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N4739A-B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4739A-B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4739A-B by Diodes Incorporated

1N4739A-B
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
Working Test Current
28 mA
Want to compare parts?
  1. 1N4739A-B
    Diodes Incorporated
    Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4739A-B

This table gives cross-reference parts and alternative options found for 1N4739A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4739APTR Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4739A-B vs MV1N4739APTR
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4739A-B vs 1N4739A
1N4739ARL 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4739A-B vs 1N4739ARL
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4739A-B vs 1N4739A
1N4739A-T3 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4739A-B vs 1N4739A-T3
1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4739A-B vs 1N4739A
933931650133 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4739A-B vs 933931650133
1N4739A 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4739A-B vs 1N4739A
1N4739AGTR Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4739A-B vs 1N4739AGTR
1N4739A Zener 1W 5% 9.1 V, 3000-BLKBG onsemi 1N4739A-B vs 1N4739A
Part Number Description Manufacturer Compare
1N4739APE3/TR12 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4739A-B vs 1N4739APE3/TR12
TC1N4739A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4739A-B vs TC1N4739A
1N4739AG Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4739A-B vs 1N4739AG
1N4739A,113 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4739A-B vs 1N4739A,113
1N4739A-13 Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4739A-B vs 1N4739A-13
1N4739A-G Zener Diode HY Electronic Corp 1N4739A-B vs 1N4739A-G
1N4739A-A Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4739A-B vs 1N4739A-A
1N4739APE3TR Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4739A-B vs 1N4739APE3TR
1N4739ATA Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4739A-B vs 1N4739ATA
1N4739A-B Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4739A-B vs 1N4739A-B

Related Parts for 1N4739A-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4739A-B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4739A-B by Diodes Incorporated

  • Please alert me when 1N4739A-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4739A-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4739A-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4739A-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4739A-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4739A-B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: